EAO Illuminated Push Button Switch, Latching, 1-pole on-off switch
- RS Stock No.:
- 218-8562
- Mfr. Part No.:
- 18-267.035
- Brand:
- EAO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 218-8562
- Mfr. Part No.:
- 18-267.035
- Brand:
- EAO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Switch Operation | Latching | |
| Illuminated | Yes | |
| Contact Configuration | 1-pole on-off switch | |
| Contact Current Rating | 100 mA @ 42 V | |
| Manufacturer Part No. | 18-267.035 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Switch Operation Latching | ||
Illuminated Yes | ||
Contact Configuration 1-pole on-off switch | ||
Contact Current Rating 100 mA @ 42 V | ||
Manufacturer Part No. 18-267.035 | ||
- COO (Country of Origin):
- CH
