Idec Push Button Switch, Momentary, Panel Mount, DPDT, 24 → 110V, IP66
- RS Stock No.:
- 210-4185
- Mfr. Part No.:
- MW1B-M32B
- Brand:
- Idec
Stock information currently inaccessible
- RS Stock No.:
- 210-4185
- Mfr. Part No.:
- MW1B-M32B
- Brand:
- Idec
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Switch Operation | Momentary | |
| Mounting Type | Panel Mount | |
| Push Button Colour | Black | |
| Contact Configuration | DPDT | |
| Voltage Rating | 24 → 110V | |
| IP Rating | IP66 | |
| Manufacturer Part No. | MW1B-M32B | |
| Legend | (Blank) | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Switch Operation Momentary | ||
Mounting Type Panel Mount | ||
Push Button Colour Black | ||
Contact Configuration DPDT | ||
Voltage Rating 24 → 110V | ||
IP Rating IP66 | ||
Manufacturer Part No. MW1B-M32B | ||
Legend (Blank) | ||
Non Compliant
- COO (Country of Origin):
- JP
The MW series black color mushroom shape pushbutton has DPDT contacts and provide momentary operation. It provided IP66 degree of protection.
Endures harsh environment
Heavy duty switch
Heavy duty switch
