Bulgin Push Button Switch, Momentary, Panel Mount, 19.2mm Cutout, SPST, 50V, IP66
- RS Stock No.:
- 204-8042
- Mfr. Part No.:
- MP0033
- Brand:
- Bulgin
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 204-8042
- Mfr. Part No.:
- MP0033
- Brand:
- Bulgin
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Switch Operation | Momentary | |
| Panel Cut Out Diameter | 19.2mm | |
| Mounting Type | Panel Mount | |
| Contact Configuration | SPST | |
| Voltage Rating | 50V | |
| IP Rating | IP66 | |
| Manufacturer Part No. | MP0033 | |
| Legend | (Blank) | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Switch Operation Momentary | ||
Panel Cut Out Diameter 19.2mm | ||
Mounting Type Panel Mount | ||
Contact Configuration SPST | ||
Voltage Rating 50V | ||
IP Rating IP66 | ||
Manufacturer Part No. MP0033 | ||
Legend (Blank) | ||
- COO (Country of Origin):
- TN
The Bulgin front panel mounting push button switch has proud fitting. It has 1A current rating.
22mm diameter
S.P. push to make
S.P. push to make
