NKK Switches MB2000 Series Miniature Push Button Switch, On-On, Panel Mount, 6.5mm Cutout, SPDT, 125V, IP67

Stock information currently inaccessible
RS Stock No.:
196-0266
Mfr. Part No.:
MB2065SS4W03
Brand:
NKK Switches
Find similar products by selecting one or more attributes.
Select all

Brand

NKK Switches

Switch Operation

On-On

Illuminated

No

Series

MB2000

Panel Cut Out Diameter

6.5mm

Mounting Type

Panel Mount

Contact Configuration

SPDT

Voltage Rating

125 V, 250V

Push Button Style

Round

IP Rating

IP67

Contact Current Rating

3 A, 6 A

Case Colour

Black

Contact DC Voltage Rating

30V

Contact AC Voltage Rating

125/250V

Manufacturer Part No.

MB2065SS4W03

COO (Country of Origin):
CN
The NKK Switches Miniature Pushbutton Switch has a Silver contact finish and is Non-Illuminated. It has a Round Cap type actuator and Panel Mount mounting type.

Epoxy Sealed Terminals
Poles SPDT