NKK Switches Miniature Push Button Switch, (On)-(On), Panel Mount, DPDT, 30V, IP67
- RS Stock No.:
- 195-9422
- Mfr. Part No.:
- MB2061SS4W03
- Brand:
- NKK Switches
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 195-9422
- Mfr. Part No.:
- MB2061SS4W03
- Brand:
- NKK Switches
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NKK Switches | |
| Switch Operation | (On)-(On) | |
| Mounting Type | Panel Mount | |
| Contact Configuration | DPDT | |
| Voltage Rating | 30 V, 125V | |
| IP Rating | IP67 | |
| Manufacturer Part No. | MB2061SS4W03 | |
| Select all | ||
|---|---|---|
Brand NKK Switches | ||
Switch Operation (On)-(On) | ||
Mounting Type Panel Mount | ||
Contact Configuration DPDT | ||
Voltage Rating 30 V, 125V | ||
IP Rating IP67 | ||
Manufacturer Part No. MB2061SS4W03 | ||
- COO (Country of Origin):
- CN
The NKK Switches push button DPDT switch has (On)-(On) circuit configuration belongs to MB2000 series. Terminals are made up of copper or brass with silver or gold plating. Its operating temperature range is -30 to +85 °C.
The guide interlocked with actuator block used to prevents window locking and to maintain correct plunger alignment
To prevent rotation or separation from frame during installation the high torque bushing construction is used
Also epoxy sealed terminals prevents entry of solder flux and other contamination
To prevent rotation or separation from frame during installation the high torque bushing construction is used
Also epoxy sealed terminals prevents entry of solder flux and other contamination
