Siemens SIRIUS ACT Series Illuminated Push Button Complete Unit, 22mm Cutout, SPST, SPST, IP66, IP67, IP69(IP69K)
- RS Stock No.:
- 193-4201
- Mfr. Part No.:
- 3SU1132-0AB70-1FA0
- Brand:
- Siemens
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£18.83
(exc. VAT)
£22.60
(inc. VAT)
- RS Stock No.:
- 193-4201
- Mfr. Part No.:
- 3SU1132-0AB70-1FA0
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Illuminated | Yes | |
| Panel Cut Out Diameter | 22mm | |
| Series | SIRIUS ACT | |
| Push Button Colour | Clear | |
| Contact Configuration | SPST, SPST | |
| Push Button Style | Round | |
| IP Rating | IP66, IP67, IP69(IP69K) | |
| Push Button Diameter | 29.45mm | |
| Push Button Material | Plastic | |
| Manufacturer Part No. | 3SU1132-0AB70-1FA0 | |
| Minimum Operating Temperature | -25°C | |
| Maximum DC Voltage | 500V | |
| Maximum Operating Temperature | +70°C | |
| Maximum AC Voltage | 500V | |
| Terminal Type | Screw | |
| Body Material | Metal | |
| Operating Temperature Range | - 25 → +70°C | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Illuminated Yes | ||
Panel Cut Out Diameter 22mm | ||
Series SIRIUS ACT | ||
Push Button Colour Clear | ||
Contact Configuration SPST, SPST | ||
Push Button Style Round | ||
IP Rating IP66, IP67, IP69(IP69K) | ||
Push Button Diameter 29.45mm | ||
Push Button Material Plastic | ||
Manufacturer Part No. 3SU1132-0AB70-1FA0 | ||
Minimum Operating Temperature -25°C | ||
Maximum DC Voltage 500V | ||
Maximum Operating Temperature +70°C | ||
Maximum AC Voltage 500V | ||
Terminal Type Screw | ||
Body Material Metal | ||
Operating Temperature Range - 25 → +70°C | ||
- COO (Country of Origin):
- DE
Under the brand name SIRIUS ACT, Siemens offers a unique portfolio of pushbuttons and signaling devices with global product approvals in four modern design lines of rugged genuine metal and high-grade plastic.
An innovative snap-on concept makes the task of installing a unit so easy that it can be done with one hand and without any special tools. Groove-free holes are adequate as mounting holes since full twist prevention is already integrated.
Thanks to the high degree of protection throughout, the rugged devices are suitable for use in industry and outdoors. Even cleaning with a high-pressure jet is possible. Neither dust, oils, nor caustic solutions can interfere with reliable operation.
As well as standard wiring, the devices can also be connected to the controller via PROFINET, AS-Interface or IO-Link. Doing so will help you to reduce wiring time and effort, minimize error sources and have more flexibility.
The graphical Online Configurator provides convenient support when selecting and ordering individual devices, enclosures and labels. Extensive documentation (e.g. manual, 3D data, terminal diagram) is available.
Note: Single device, please order holders and modules separately.
An innovative snap-on concept makes the task of installing a unit so easy that it can be done with one hand and without any special tools. Groove-free holes are adequate as mounting holes since full twist prevention is already integrated.
Thanks to the high degree of protection throughout, the rugged devices are suitable for use in industry and outdoors. Even cleaning with a high-pressure jet is possible. Neither dust, oils, nor caustic solutions can interfere with reliable operation.
As well as standard wiring, the devices can also be connected to the controller via PROFINET, AS-Interface or IO-Link. Doing so will help you to reduce wiring time and effort, minimize error sources and have more flexibility.
The graphical Online Configurator provides convenient support when selecting and ordering individual devices, enclosures and labels. Extensive documentation (e.g. manual, 3D data, terminal diagram) is available.
Note: Single device, please order holders and modules separately.

