APEM PR Series Push Button Switch, Panel Mount, 14.5mm Cutout, SPST, Yellow LED, 12V dc, IP65
- RS Stock No.:
- 193-1935
- Mfr. Part No.:
- PR00100L0Y120
- Brand:
- APEM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 193-1935
- Mfr. Part No.:
- PR00100L0Y120
- Brand:
- APEM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Illuminated | No | |
| Panel Cut Out Diameter | 14.5mm | |
| Series | PR | |
| Mounting Type | Panel Mount | |
| Contact Configuration | SPST | |
| Voltage Rating | 12V dc | |
| LED Colour | Yellow | |
| IP Rating | IP65 | |
| Contact Current Rating | 50 mA | |
| Contact DC Voltage Rating | 12V | |
| Manufacturer Part No. | PR00100L0Y120 | |
| Panel Cut Out Height | 25mm | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Illuminated No | ||
Panel Cut Out Diameter 14.5mm | ||
Series PR | ||
Mounting Type Panel Mount | ||
Contact Configuration SPST | ||
Voltage Rating 12V dc | ||
LED Colour Yellow | ||
IP Rating IP65 | ||
Contact Current Rating 50 mA | ||
Contact DC Voltage Rating 12V | ||
Manufacturer Part No. PR00100L0Y120 | ||
Panel Cut Out Height 25mm | ||
- COO (Country of Origin):
- IT
APEMs new PR series stainless steel keypads offer a compact and economical solution in control panel applications, with a frameless selection and easy installation. The different mounting options offered – rear or front mounting, with or without frame – allow for easy control panel integration and the inalterable laser-etched marking is perfectly suitable for intensive use.
Recessed, flush or raised keys
Compact version: dia. 14 mm round keys
Compact version: dia. 14 mm round keys
