Arcolectric Illuminated Push Button Switch, Latching, Panel Mount, 16.2mm Cutout, DPDT, Amber LED, 250V ac, IP67
- RS Stock No.:
- 187-3304
- Mfr. Part No.:
- MP0045/1E1AM012S
- Brand:
- Arcolectric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 187-3304
- Mfr. Part No.:
- MP0045/1E1AM012S
- Brand:
- Arcolectric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcolectric | |
| Switch Operation | Latching | |
| Illuminated | Yes | |
| Panel Cut Out Diameter | 16.2mm | |
| Mounting Type | Panel Mount | |
| Contact Configuration | DPDT | |
| Voltage Rating | 250V ac | |
| LED Colour | Amber | |
| IP Rating | IP67 | |
| Contact Current Rating | 3 A | |
| Contact Material | Brass | |
| Contact DC Voltage Rating | 12V | |
| Contact AC Voltage Rating | 250V | |
| Manufacturer Part No. | MP0045/1E1AM012S | |
| Terminal Type | Solder Tag | |
| Select all | ||
|---|---|---|
Brand Arcolectric | ||
Switch Operation Latching | ||
Illuminated Yes | ||
Panel Cut Out Diameter 16.2mm | ||
Mounting Type Panel Mount | ||
Contact Configuration DPDT | ||
Voltage Rating 250V ac | ||
LED Colour Amber | ||
IP Rating IP67 | ||
Contact Current Rating 3 A | ||
Contact Material Brass | ||
Contact DC Voltage Rating 12V | ||
Contact AC Voltage Rating 250V | ||
Manufacturer Part No. MP0045/1E1AM012S | ||
Terminal Type Solder Tag | ||
- COO (Country of Origin):
- CN
Stainless Steel Illuminated Double Pole Changeover Switches
18mm diameter
Choice of switch action depending on part code:
Part codes containing /1D1 or /1D2 - Momentary action
Part codes containing /1E1 or /1E2 - Latching action
Choice of Illumination style depending on part code:
Part codes containing /1D1 or /1E1 - Centre dot
Part codes containing /1D2 or /1E2 - Ring
Choice of LED colour, depending on part code: /RD - Red, /GN - Green, /AM - Amber, /BL - Blue
Choice of LED operating voltage depending on part code suffix: /012 - 12V DC, /220 - 220V DC
18mm diameter
Choice of switch action depending on part code:
Part codes containing /1D1 or /1D2 - Momentary action
Part codes containing /1E1 or /1E2 - Latching action
Choice of Illumination style depending on part code:
Part codes containing /1D1 or /1E1 - Centre dot
Part codes containing /1D2 or /1E2 - Ring
Choice of LED colour, depending on part code: /RD - Red, /GN - Green, /AM - Amber, /BL - Blue
Choice of LED operating voltage depending on part code suffix: /012 - 12V DC, /220 - 220V DC
