Omron A22N Series Illuminated Push Button Complete Unit, Panel Mount, 22mm Cutout, DPST, IP66
- RS Stock No.:
- 187-2501
- Mfr. Part No.:
- A22NL-RPM-TYA-P101-YC
- Brand:
- Omron
Stock information currently inaccessible
- RS Stock No.:
- 187-2501
- Mfr. Part No.:
- A22NL-RPM-TYA-P101-YC
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Illuminated | Yes | |
| Series | A22N | |
| Panel Cut Out Diameter | 22mm | |
| Mounting Type | Panel Mount | |
| Push Button Colour | Yellow | |
| Contact Configuration | DPST | |
| Push Button Style | Round | |
| IP Rating | IP66 | |
| Push Button Diameter | 28.8mm | |
| Push Button Material | Metal | |
| Manufacturer Part No. | A22NL-RPM-TYA-P101-YC | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +55°C | |
| Maximum AC Voltage | 440V | |
| Maximum DC Voltage | 24V | |
| Terminal Type | Screw | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Illuminated Yes | ||
Series A22N | ||
Panel Cut Out Diameter 22mm | ||
Mounting Type Panel Mount | ||
Push Button Colour Yellow | ||
Contact Configuration DPST | ||
Push Button Style Round | ||
IP Rating IP66 | ||
Push Button Diameter 28.8mm | ||
Push Button Material Metal | ||
Manufacturer Part No. A22NL-RPM-TYA-P101-YC | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +55°C | ||
Maximum AC Voltage 440V | ||
Maximum DC Voltage 24V | ||
Terminal Type Screw | ||
Round Push Button switches available with a choice of plastic, brushed metal and metal bezels for both lighted and non-lighted options. Emphasis has been placed on colour coding, workability and design.
Variety of bezel and color options with aesthetic design.
Mounting depth less than 46.8 mm below panel.
Up to 6 contact blocks (3 contact blocks across and 2 rows deep).
Symmetrical contact block.
Push-in Plus terminal block type.
Snap-in switch unit for quick and easy mounting.
Mounting depth less than 46.8 mm below panel.
Up to 6 contact blocks (3 contact blocks across and 2 rows deep).
Symmetrical contact block.
Push-in Plus terminal block type.
Snap-in switch unit for quick and easy mounting.
