Omron A22N Series Illuminated Push Button Complete Unit, Panel Mount, 22mm Cutout, DPST, IP66

Unavailable
RS will no longer stock this product.
RS Stock No.:
187-2495
Mfr. Part No.:
A22NL-RPA-TWA-P101-WC
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Illuminated

Yes

Series

A22N

Panel Cut Out Diameter

22mm

Mounting Type

Panel Mount

Push Button Colour

White

Contact Configuration

DPST

Push Button Style

Round

IP Rating

IP66

Push Button Diameter

28.8mm

Push Button Material

Metal

Manufacturer Part No.

A22NL-RPA-TWA-P101-WC

Minimum Operating Temperature

-25°C

Maximum DC Voltage

24V

Maximum Operating Temperature

+55°C

Terminal Type

Screw

Maximum AC Voltage

440V

Round Push Button switches available with a choice of plastic, brushed metal and metal bezels for both lighted and non-lighted options. Emphasis has been placed on colour coding, workability and design.

Variety of bezel and color options with aesthetic design.
Mounting depth less than 46.8 mm below panel.
Up to 6 contact blocks (3 contact blocks across and 2 rows deep).
Symmetrical contact block.
Push-in Plus terminal block type.
Snap-in switch unit for quick and easy mounting.