NKK Switches Push Button Switch, On-(On), Central Fixing With Metal Lock Nut, 12.5mm Cutout, SPDT, 250V ac

Stock information currently inaccessible
RS Stock No.:
181-7224
Mfr. Part No.:
SCB15P15A
Brand:
NKK Switches
Find similar products by selecting one or more attributes.
Select all

Brand

NKK Switches

Switch Operation

On-(On)

Illuminated

No

Panel Cut Out Diameter

12.5mm

Mounting Type

Central Fixing With Metal Lock Nut

Contact Configuration

SPDT

Voltage Rating

250V ac

Contact Current Rating

15 A

Contact Material

Silver Alloy

Manufacturer Part No.

SCB15P15A

Contact AC Voltage Rating

250V

Terminal Type

Quick Connect

COO (Country of Origin):
PH
A variety of five mounting kits give the option of small-, medium-, and large-diameter caps, plus cap-and-shroud combinations in round and rectangular shapes.
Series SCB uses a superstructure assembly in combination with the snap switch to allow for use in bushing-mount applications.
The 12mm bushing is designed for panel-mount applications, mounting hardware is included with each switch. These switches come in high-capacity models with ratings of 15A @125V AC.
Sturdy construction and offered with plastic or zinc-plated steel bushing. Single- and double-pole models with both momentary and alternate action circuit functions. .187" or .250" quick connect terminals are available.