Nidec Components Push Button Switch, Momentary, Panel Mount, 6.4mm Cutout, DPDT, 125 (Silver) V ac, 30 (Gold) V dc
- RS Stock No.:
- 180-6931
- Mfr. Part No.:
- 8R2021-N-Z
- Brand:
- Copal Electronics
Bulk discount available
Subtotal (1 bag of 25 units)*
£210.75
(exc. VAT)
£253.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Bag* |
|---|---|---|
| 25 - 350 | £8.43 | £210.75 |
| 375 - 1225 | £7.84 | £196.00 |
| 1250 + | £7.419 | £185.48 |
*price indicative
- RS Stock No.:
- 180-6931
- Mfr. Part No.:
- 8R2021-N-Z
- Brand:
- Copal Electronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Copal Electronics | |
| Switch Operation | Momentary | |
| Illuminated | No | |
| Panel Cut Out Diameter | 6.4mm | |
| Mounting Type | Panel Mount | |
| Contact Configuration | DPDT | |
| Voltage Rating | 125 (Silver) V ac, 30 (Gold) V dc | |
| Contact Current Rating | 3 A | |
| Contact Material | Bs+Ag, Cu+Ag | |
| Manufacturer Part No. | 8R2021-N-Z | |
| Contact AC Voltage Rating | 125V | |
| Contact DC Voltage Rating | 30V | |
| Terminal Type | Solder | |
| Select all | ||
|---|---|---|
Brand Copal Electronics | ||
Switch Operation Momentary | ||
Illuminated No | ||
Panel Cut Out Diameter 6.4mm | ||
Mounting Type Panel Mount | ||
Contact Configuration DPDT | ||
Voltage Rating 125 (Silver) V ac, 30 (Gold) V dc | ||
Contact Current Rating 3 A | ||
Contact Material Bs+Ag, Cu+Ag | ||
Manufacturer Part No. 8R2021-N-Z | ||
Contact AC Voltage Rating 125V | ||
Contact DC Voltage Rating 30V | ||
Terminal Type Solder | ||
- COO (Country of Origin):
- CN
Contacts
Silver or gold-plated contacts.
Epoxy resin case
Self-extinguishing epoxy.
Actuator style
Over 30 actuator variations.
Insulation between terminal and ground: 4 mm minimum.
Prevention of flux entry
The epoxy resin seal on bottom of the switch helps prevent the entry of solder and flux
Insulation barrier:
Insulation barrier design between poles helps prevent short-circuiting between poles ensuring high reliability.
Silver or gold-plated contacts.
Epoxy resin case
Self-extinguishing epoxy.
Actuator style
Over 30 actuator variations.
Insulation between terminal and ground: 4 mm minimum.
Prevention of flux entry
The epoxy resin seal on bottom of the switch helps prevent the entry of solder and flux
Insulation barrier:
Insulation barrier design between poles helps prevent short-circuiting between poles ensuring high reliability.
