C & K Push Button Switch, Momentary, Through Hole, 11.4mm Cutout, SPST, 32V dc

Stock information currently inaccessible
RS Stock No.:
176-9550
Mfr. Part No.:
D6R10 F1 LFS
Brand:
C & K
Find similar products by selecting one or more attributes.
Select all

Brand

C & K

Switch Operation

Momentary

Illuminated

No

Panel Cut Out Diameter

11.4mm

Mounting Type

Through Hole

Push Button Colour

Grey

Contact Configuration

SPST

Voltage Rating

32V dc

Push Button Style

Round

Contact Current Rating

100 mA

Manufacturer Part No.

D6R10 F1 LFS

Case Colour

Grey

Contact DC Voltage Rating

32V

Terminal Type

PC Pin

COO (Country of Origin):
CN
The D6 SPST Momentary keyswitch by C&K is often used in appliances, electronic games, video applications and industrial controls, due to its ability to withstand high temperatures. The D6 is built to enable easy X, Y coding on a single side PCB can be ordered in a variety of colors and styles, making it easy to match this switch to your product design.

Easy X, Y coding on single side PCB
Positive tactile feedback
High temperature
Wide variety of colors & styles

Typical Applications
Video
Electronic games
Appliances