C & K Push Button Switch, Momentary, Through Hole, DPDT, 32V dc
- RS Stock No.:
- 176-9544
- Mfr. Part No.:
- Y17P11142FP
- Brand:
- C & K
Stock information currently inaccessible
- RS Stock No.:
- 176-9544
- Mfr. Part No.:
- Y17P11142FP
- Brand:
- C & K
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | C & K | |
| Switch Operation | Momentary | |
| Illuminated | No | |
| Mounting Type | Through Hole | |
| Contact Configuration | DPDT | |
| Voltage Rating | 32V dc | |
| Contact Current Rating | 100 mA | |
| Manufacturer Part No. | Y17P11142FP | |
| Contact DC Voltage Rating | 32V | |
| Terminal Type | PC Pin | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Switch Operation Momentary | ||
Illuminated No | ||
Mounting Type Through Hole | ||
Contact Configuration DPDT | ||
Voltage Rating 32V dc | ||
Contact Current Rating 100 mA | ||
Manufacturer Part No. Y17P11142FP | ||
Contact DC Voltage Rating 32V | ||
Terminal Type PC Pin | ||
- COO (Country of Origin):
- CN
C&Ks PVA Short Stroke keyswitches have a compact design, making them the perfect switch for control panels, industrial use and automotive applications such as air conditioning or lighting. Adapted for medium power applications, the PVA is designed with a short stroke to latch and comes in a wide variety of actuator heights to make sure it can fit the specific needs of your product.
Compact design
Short stroke to latch
Wide variety of actuator heights
Adapted for medium
power applications
Typical Applications
Automotive (air conditioning, lighting)
Industrial
Control panel
Short stroke to latch
Wide variety of actuator heights
Adapted for medium
power applications
Typical Applications
Automotive (air conditioning, lighting)
Industrial
Control panel
