RS PRO Illuminated Push Button Switch, Panel Mount, 22.2mm Cutout, DPDT, Green LED, 250V ac, IP67
- RS Stock No.:
- 175-9705
- Brand:
- RS PRO
Stock information currently inaccessible
- RS Stock No.:
- 175-9705
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Illuminated | Yes | |
| Panel Cut Out Diameter | 22.2mm | |
| Mounting Type | Panel Mount | |
| Contact Configuration | DPDT | |
| Voltage Rating | 250V ac | |
| Push Button Style | Round | |
| LED Colour | Green | |
| IP Rating | IP67 | |
| Contact Current Rating | 3 A, 5 A | |
| Contact Material | Copper | |
| Legend | Power Symbol | |
| Contact AC Voltage Rating | 250V | |
| Case Colour | Natural | |
| Manufacturer Part No. | MPB22-D0F21E3-624-JQ | |
| Terminal Type | Solder | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Illuminated Yes | ||
Panel Cut Out Diameter 22.2mm | ||
Mounting Type Panel Mount | ||
Contact Configuration DPDT | ||
Voltage Rating 250V ac | ||
Push Button Style Round | ||
LED Colour Green | ||
IP Rating IP67 | ||
Contact Current Rating 3 A, 5 A | ||
Contact Material Copper | ||
Legend Power Symbol | ||
Contact AC Voltage Rating 250V | ||
Case Colour Natural | ||
Manufacturer Part No. MPB22-D0F21E3-624-JQ | ||
Terminal Type Solder | ||
- COO (Country of Origin):
- TW
Single Pole Double Throw Anti-Vandal Switches (MPB Series)
IP67 rated. Available in 16mm, 19mm, 22mm, 25mm and high current.
Along with other industrial type applications that require vandal resistance in a public setting.
With a wide variety of options, including illuminated, sealed and long life expectancy.
The distinctive of RS Pro metal switches are light weight, high strength, corrosion resistance, aesthetic, easy heat dissipation and more.
Along with other industrial type applications that require vandal resistance in a public setting.
With a wide variety of options, including illuminated, sealed and long life expectancy.
The distinctive of RS Pro metal switches are light weight, high strength, corrosion resistance, aesthetic, easy heat dissipation and more.
Applications
Industrial control instruments, medical equipment, security monitoring equipment, vehicle peripherals, audio-visual equipment, energy storage equipment.
