RS PRO Illuminated Push Button Switch, Latching, Panel Mount, 16mm Cutout, SPST, Blue, White LED, 36V dc, IP67
- RS Stock No.:
- 175-9704
- Brand:
- RS PRO
Stock information currently inaccessible
- RS Stock No.:
- 175-9704
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Switch Operation | Latching | |
| Illuminated | Yes | |
| Panel Cut Out Diameter | 16mm | |
| Mounting Type | Panel Mount | |
| Contact Configuration | SPST | |
| Voltage Rating | 36V dc | |
| Push Button Style | Round | |
| LED Colour | Blue, White | |
| IP Rating | IP67 | |
| Contact Current Rating | 2 A | |
| Contact Material | Brass, Coin Silver | |
| Contact DC Voltage Rating | 36V | |
| Legend | Power Symbol | |
| Case Colour | Natural | |
| Terminal Type | Solder | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Switch Operation Latching | ||
Illuminated Yes | ||
Panel Cut Out Diameter 16mm | ||
Mounting Type Panel Mount | ||
Contact Configuration SPST | ||
Voltage Rating 36V dc | ||
Push Button Style Round | ||
LED Colour Blue, White | ||
IP Rating IP67 | ||
Contact Current Rating 2 A | ||
Contact Material Brass, Coin Silver | ||
Contact DC Voltage Rating 36V | ||
Legend Power Symbol | ||
Case Colour Natural | ||
Terminal Type Solder | ||
Anti-Vandal Pushbutton Switch [Lock] (MPB Series)
IP67 rated.
Design of flat LED, recognizable LED terminal, 2 LED switching function inside and cap with momentary appearance when locked.
Offer a long life expectancy, and ring or power symbol illumination.
Design of flat LED, recognizable LED terminal, 2 LED switching function inside and cap with momentary appearance when locked.
Offer a long life expectancy, and ring or power symbol illumination.
Applications
Industrial control instruments, medical equipment, security monitoring equipment, vehicle peripherals, audio-visual equipment, energy storage equipment.
