RS PRO Illuminated Push Button Switch, Momentary, Panel Mount, 16mm Cutout, SPST, Yellow LED, 36V dc, IP67

Stock information currently inaccessible
RS Stock No.:
175-9642
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Switch Operation

Momentary

Illuminated

Yes

Panel Cut Out Diameter

16mm

Mounting Type

Panel Mount

Contact Configuration

SPST

Voltage Rating

36V dc

Push Button Style

Round

LED Colour

Yellow

IP Rating

IP67

Contact Current Rating

2 A

Contact Material

Silver Alloy

Manufacturer Part No.

MPB16-A2FP-5-JR-0V

Case Colour

Natural

Legend

Power Symbol

Contact DC Voltage Rating

36V

Terminal Type

Solder

COO (Country of Origin):
TW

Push Button Anti-Vandal Switch (MPB Series)


IP67 rated. Available in 16mm, 19mm, 22mm, 25mm and high current.
Along with other industrial type applications that require vandal resistance in a public setting.
With a wide variety of options, including illuminated, sealed and long life expectancy.
The distinctive of RS Pro metal switches are light weight, high strength, corrosion resistance, aesthetic, easy heat dissipation and more.

Applications


Industrial control instruments, medical equipment, security monitoring equipment, vehicle peripherals, audio-visual equipment, energy storage equipment.

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy