RS PRO Illuminated Push Button Switch, Momentary, Panel Mount, 16mm Cutout, SPST, Green, Red LED, 36V dc, IP67
- RS Stock No.:
- 175-9610
- Brand:
- RS PRO
Stock information currently inaccessible
- RS Stock No.:
- 175-9610
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Switch Operation | Momentary | |
| Illuminated | Yes | |
| Panel Cut Out Diameter | 16mm | |
| Mounting Type | Panel Mount | |
| Push Button Colour | Silver | |
| Contact Configuration | SPST | |
| Voltage Rating | 36V dc | |
| Push Button Style | Round | |
| LED Colour | Green, Red | |
| IP Rating | IP67 | |
| Contact Current Rating | 2 A | |
| Contact Material | Silver Alloy | |
| Legend | Power Symbol | |
| Contact DC Voltage Rating | 36V | |
| Manufacturer Part No. | MPB16-CARP-A-JR-6V | |
| Case Colour | Natural | |
| Terminal Type | Solder | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Switch Operation Momentary | ||
Illuminated Yes | ||
Panel Cut Out Diameter 16mm | ||
Mounting Type Panel Mount | ||
Push Button Colour Silver | ||
Contact Configuration SPST | ||
Voltage Rating 36V dc | ||
Push Button Style Round | ||
LED Colour Green, Red | ||
IP Rating IP67 | ||
Contact Current Rating 2 A | ||
Contact Material Silver Alloy | ||
Legend Power Symbol | ||
Contact DC Voltage Rating 36V | ||
Manufacturer Part No. MPB16-CARP-A-JR-6V | ||
Case Colour Natural | ||
Terminal Type Solder | ||
Push Button Anti-Vandal Switch (MPB Series)
IP67 rated. Available in 16mm, 19mm, 22mm, 25mm and high current.
Along with other industrial type applications that require vandal resistance in a public setting.
With a wide variety of options, including illuminated, sealed and long life expectancy.
The distinctive of RS Pro metal switches are light weight, high strength, corrosion resistance, aesthetic, easy heat dissipation and more.
Along with other industrial type applications that require vandal resistance in a public setting.
With a wide variety of options, including illuminated, sealed and long life expectancy.
The distinctive of RS Pro metal switches are light weight, high strength, corrosion resistance, aesthetic, easy heat dissipation and more.
Applications
Industrial control instruments, medical equipment, security monitoring equipment, vehicle peripherals, audio-visual equipment, energy storage equipment.
