RS PRO Illuminated Push Button Switch, Panel Mount, 25.2mm Cutout, SPDT, Yellow LED, 250V ac, IP67

Unavailable
RS will no longer stock this product.
RS Stock No.:
175-9267
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Illuminated

Yes

Panel Cut Out Diameter

25.2mm

Mounting Type

Panel Mount

Contact Configuration

SPDT

Voltage Rating

250V ac

Push Button Style

Round

LED Colour

Yellow

IP Rating

IP67

Contact Current Rating

3 A, 5 A

Contact Material

Copper

Manufacturer Part No.

MPB25-A0F11E-524-JQ

Contact AC Voltage Rating

250V

Case Colour

Natural

Terminal Type

Solder

COO (Country of Origin):
TW

Single Pole Double Throw Anti-Vandal Switches (MPB Series)


IP67 rated. Available in 16mm, 19mm, 22mm, 25mm and high current.
Along with other industrial type applications that require vandal resistance in a public setting.
With a wide variety of options, including illuminated, sealed and long life expectancy.
The distinctive of RS Pro metal switches are light weight, high strength, corrosion resistance, aesthetic, easy heat dissipation and more.

Applications


Industrial control instruments, medical equipment, security monitoring equipment, vehicle peripherals, audio-visual equipment, energy storage equipment.