RS PRO Illuminated Push Button Switch, Latching, Panel Mount, 16mm Cutout, SPST, Red LED, 36V dc, IP67

Unavailable
RS will no longer stock this product.
RS Stock No.:
175-9165
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Switch Operation

Latching

Illuminated

Yes

Panel Cut Out Diameter

16mm

Mounting Type

Panel Mount

Contact Configuration

SPST

Voltage Rating

36V dc

Push Button Style

Round

LED Colour

Red

IP Rating

IP67

Contact Current Rating

2 A

Contact Material

Brass, Coin Silver

Contact DC Voltage Rating

36V

Case Colour

Natural

Manufacturer Part No.

MPB16L-CARE-03-JR-3V

Terminal Type

Solder

COO (Country of Origin):
TW

Anti-Vandal Pushbutton Switch [Lock] (MPB Series)


IP67 rated.
Design of flat LED, recognizable LED terminal, 2 LED switching function inside and cap with momentary appearance when locked.
Offer a long life expectancy, and ring or power symbol illumination.

Applications


Industrial control instruments, medical equipment, security monitoring equipment, vehicle peripherals, audio-visual equipment, energy storage equipment.