RS PRO Push Button Switch, Momentary, Panel Mount, 19.1mm Cutout, SPDT, 250 / 125V ac, IP67
- RS Stock No.:
- 175-9093
- Brand:
- RS PRO
Stock information currently inaccessible
- RS Stock No.:
- 175-9093
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Switch Operation | Momentary | |
| Illuminated | No | |
| Panel Cut Out Diameter | 19.1mm | |
| Mounting Type | Panel Mount | |
| Contact Configuration | SPDT | |
| Voltage Rating | 250 / 125V ac | |
| Push Button Style | Round | |
| IP Rating | IP67 | |
| Contact Current Rating | 16 A, 26 A | |
| Contact Material | Brass | |
| Manufacturer Part No. | MW19-A0F0000-A3ZA | |
| Contact AC Voltage Rating | 250 / 125V | |
| Case Colour | Natural | |
| Terminal Type | Quick Connect | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Switch Operation Momentary | ||
Illuminated No | ||
Panel Cut Out Diameter 19.1mm | ||
Mounting Type Panel Mount | ||
Contact Configuration SPDT | ||
Voltage Rating 250 / 125V ac | ||
Push Button Style Round | ||
IP Rating IP67 | ||
Contact Current Rating 16 A, 26 A | ||
Contact Material Brass | ||
Manufacturer Part No. MW19-A0F0000-A3ZA | ||
Contact AC Voltage Rating 250 / 125V | ||
Case Colour Natural | ||
Terminal Type Quick Connect | ||
- COO (Country of Origin):
- TW
High Current Anti-Vandal Pushbutton Switches (MW Series)
IP67 rated. Available in 19mm, 22mm, 25mm and high current.
The micro-switch and bushing can be replaced, which solves the user's troubles in maintenance and increases the convenience of replacement.
The high-current switch also has a variety of indicator options, such as non-indicator, ring indicator, power symbol indicator and customer design options.
The micro-switch and bushing can be replaced, which solves the user's troubles in maintenance and increases the convenience of replacement.
The high-current switch also has a variety of indicator options, such as non-indicator, ring indicator, power symbol indicator and customer design options.
Applications
Industrial control instruments, medical equipment, security monitoring equipment, vehicle peripherals, audio-visual equipment, energy storage equipment.
