RS PRO Illuminated Push Button Switch, Momentary, Panel Mount, 22.2mm Cutout, SPDT, White LED, 250 / 125V ac, IP67

Stock information currently inaccessible
RS Stock No.:
175-8747
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Switch Operation

Momentary

Illuminated

Yes

Panel Cut Out Diameter

22.2mm

Mounting Type

Panel Mount

Contact Configuration

SPDT

Voltage Rating

250 / 125V ac

Push Button Style

Round

LED Colour

White

IP Rating

IP67

Contact Current Rating

16 A, 26 A

Contact Material

Brass

Contact AC Voltage Rating

250 / 125V

Manufacturer Part No.

MW22-A0F0E124-A1ZB

Case Colour

Natural

Terminal Type

Quick Connect

COO (Country of Origin):
CN

High Current Anti-Vandal Pushbutton Switches (MW Series)


IP67 rated. Available in 19mm, 22mm, 25mm and high current.
The micro-switch and bushing can be replaced, which solves the user's troubles in maintenance and increases the convenience of replacement.
The high-current switch also has a variety of indicator options, such as non-indicator, ring indicator, power symbol indicator and customer design options.

Applications


Industrial control instruments, medical equipment, security monitoring equipment, vehicle peripherals, audio-visual equipment, energy storage equipment.

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy