RS PRO Push Button Switch, Maintained, Panel Mount, 19.1mm Cutout, SPST, 250 / 125V ac, IP67

Unavailable
RS will no longer stock this product.
RS Stock No.:
175-8039
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Switch Operation

Maintained

Illuminated

No

Panel Cut Out Diameter

19.1mm

Mounting Type

Panel Mount

Push Button Colour

Silver

Contact Configuration

SPST

Voltage Rating

250 / 125V ac

Push Button Style

Flat

IP Rating

IP67

Contact Current Rating

16 A, 26 A

Contact Material

Brass

Case Colour

Natural

Contact AC Voltage Rating

250 / 125V

Manufacturer Part No.

MW19-A0F1000-A3DA

Terminal Type

Quick Connect

COO (Country of Origin):
TW

High Current Anti-Vandal Pushbutton Switches (MW Series)


IP67 rated. Available in 19mm, 22mm, 25mm and high current.
The micro-switch and bushing can be replaced, which solves the user's troubles in maintenance and increases the convenience of replacement.
The high-current switch also has a variety of indicator options, such as non-indicator, ring indicator, power symbol indicator and customer design options.

Applications


Industrial control instruments, medical equipment, security monitoring equipment, vehicle peripherals, audio-visual equipment, energy storage equipment.