APEM Illuminated Push Button Switch, Latching, Momentary, Panel Mount, 16mm Cutout, SPST, Red LED, 24V ac/dc, IP66

Stock information currently inaccessible
RS Stock No.:
174-9020
Mfr. Part No.:
PBAR2AFB000L0SX
Brand:
APEM
Find similar products by selecting one or more attributes.
Select all

Brand

APEM

Switch Operation

Latching, Momentary

Illuminated

Yes

Panel Cut Out Diameter

16mm

Mounting Type

Panel Mount

Contact Configuration

SPST

Voltage Rating

24V ac/dc

LED Colour

Red

IP Rating

IP66

Contact Current Rating

200 mA @ 6 V ac/dc, 50 mA @ 24 V ac/dc

Case Colour

Silver

Manufacturer Part No.

PBAR2AFB000L0SX

Contact DC Voltage Rating

24V

Contact AC Voltage Rating

24V

Terminal Type

Flying Lead

COO (Country of Origin):
FR
These switches are part of the PBA series including models with dia. 16, 19 or 22 mm bushing. Easy to clean metal surface, long life (50 million cycles), ring or dot illumination.

PBA series ATEX approved piezo switches

Easy to clean metal surface
Long life
Illuminated models