APEM Push Button Switch, Latching, Momentary, Panel Mount, 16mm Cutout, SPST, 24V ac/dc, IP66
- RS Stock No.:
- 174-9018
- Mfr. Part No.:
- PBAR1AFB000MX
- Brand:
- APEM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 174-9018
- Mfr. Part No.:
- PBAR1AFB000MX
- Brand:
- APEM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Switch Operation | Latching, Momentary | |
| Illuminated | No | |
| Panel Cut Out Diameter | 16mm | |
| Mounting Type | Panel Mount | |
| Contact Configuration | SPST | |
| Voltage Rating | 24V ac/dc | |
| IP Rating | IP66 | |
| Contact Current Rating | 200 mA @ 6 V ac/dc, 50 mA @ 24 V ac/dc | |
| Contact DC Voltage Rating | 24V | |
| Case Colour | Silver | |
| Contact AC Voltage Rating | 24V | |
| Manufacturer Part No. | PBAR1AFB000MX | |
| Terminal Type | Flying Lead | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Switch Operation Latching, Momentary | ||
Illuminated No | ||
Panel Cut Out Diameter 16mm | ||
Mounting Type Panel Mount | ||
Contact Configuration SPST | ||
Voltage Rating 24V ac/dc | ||
IP Rating IP66 | ||
Contact Current Rating 200 mA @ 6 V ac/dc, 50 mA @ 24 V ac/dc | ||
Contact DC Voltage Rating 24V | ||
Case Colour Silver | ||
Contact AC Voltage Rating 24V | ||
Manufacturer Part No. PBAR1AFB000MX | ||
Terminal Type Flying Lead | ||
- COO (Country of Origin):
- FR
These switches are part of the PBA series including models with dia. 16, 19 or 22 mm bushing. Easy to clean metal surface, long life (50 million cycles), ring or dot illumination.
PBA series ATEX approved piezo switches
Easy to clean metal surface
Long life
Illuminated models
Long life
Illuminated models
