APEM Push Button Switch, Latching, Momentary, Panel Mount, 30mm Cutout, DPDT, 12V dc
- RS Stock No.:
- 174-9010
- Mfr. Part No.:
- FPDR3B1428X0XXX
- Brand:
- APEM
Subtotal (1 unit)*
£14.14
(exc. VAT)
£16.97
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £14.14 |
*price indicative
- RS Stock No.:
- 174-9010
- Mfr. Part No.:
- FPDR3B1428X0XXX
- Brand:
- APEM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Switch Operation | Latching, Momentary | |
| Illuminated | No | |
| Panel Cut Out Diameter | 30mm | |
| Mounting Type | Panel Mount | |
| Contact Configuration | DPDT | |
| Voltage Rating | 12V dc | |
| Contact Current Rating | 200 mA @ 12 V dc | |
| Contact Material | Silver | |
| Contact DC Voltage Rating | 12V | |
| Manufacturer Part No. | FPDR3B1428X0XXX | |
| Case Colour | Chrome | |
| Terminal Type | Solder Lug | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Switch Operation Latching, Momentary | ||
Illuminated No | ||
Panel Cut Out Diameter 30mm | ||
Mounting Type Panel Mount | ||
Contact Configuration DPDT | ||
Voltage Rating 12V dc | ||
Contact Current Rating 200 mA @ 12 V dc | ||
Contact Material Silver | ||
Contact DC Voltage Rating 12V | ||
Manufacturer Part No. FPDR3B1428X0XXX | ||
Case Colour Chrome | ||
Terminal Type Solder Lug | ||
- COO (Country of Origin):
- FR
FP 30 mm series illuminated pushbutton switches feature a dia. 30 mm bushing and are available with fully-illuminated plunger or with laser-etched illuminated symbols. Snap-in and threaded bushing models available. These really visible products are ideal for applications including tractors, buses, trucks and automotive.
FP series Fully illuminated pushbutton switches - bushing Ø 30 mm - momentary or latching
Full actuator or symbol illumination
Snap-in and threaded bushing models
Large but lightweight
Pad printed or laser etched symbols
Snap-in and threaded bushing models
Large but lightweight
Pad printed or laser etched symbols
