RS PRO Illuminated Bezel, Latching, Panel Mount, SPST, Green, Red LED, 12 → 24V dc, IP68
- RS Stock No.:
- 174-8344
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 174-8344
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Switch Operation | Latching | |
| Illuminated | Yes | |
| Mounting Type | Panel Mount | |
| Contact Configuration | SPST | |
| Voltage Rating | 12 → 24V dc | |
| LED Colour | Green, Red | |
| IP Rating | IP68 | |
| Contact Current Rating | 60 A | |
| Manufacturer Part No. | MR-TB4-S3S4 | |
| Contact DC Voltage Rating | 24V | |
| Terminal Type | Screw | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Switch Operation Latching | ||
Illuminated Yes | ||
Mounting Type Panel Mount | ||
Contact Configuration SPST | ||
Voltage Rating 12 → 24V dc | ||
LED Colour Green, Red | ||
IP Rating IP68 | ||
Contact Current Rating 60 A | ||
Manufacturer Part No. MR-TB4-S3S4 | ||
Contact DC Voltage Rating 24V | ||
Terminal Type Screw | ||
- COO (Country of Origin):
- TW
The RS PRO Single Pole Single Throw (SPST) Push Button Bezel has operating temperature of 30°Cto +85°C and voltage rating of 12- 24 Vdc.
SWITCH FUNCTIONS: ON-OFF
VOLTAGE: 12 VDC
TOTAL LOAD CURRENT: 60A
ELECTRICAL LIFE: 10, 000 make-and-break cycles at full load
VOLTAGE: 12 VDC
TOTAL LOAD CURRENT: 60A
ELECTRICAL LIFE: 10, 000 make-and-break cycles at full load
