RS PRO Push Button Complete Unit, Latching, Panel Mount, SPST, Red LED, 12V dc
- RS Stock No.:
- 174-8342
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 174-8342
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Switch Operation | Latching | |
| Mounting Type | Panel Mount | |
| Contact Configuration | SPST | |
| Voltage Rating | 12V dc | |
| LED Colour | Red | |
| Contact Current Rating | 50 A | |
| Contact DC Voltage Rating | 12V | |
| Case Colour | Black | |
| Manufacturer Part No. | MR-LB6H-W | |
| Terminal Type | Screw | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Switch Operation Latching | ||
Mounting Type Panel Mount | ||
Contact Configuration SPST | ||
Voltage Rating 12V dc | ||
LED Colour Red | ||
Contact Current Rating 50 A | ||
Contact DC Voltage Rating 12V | ||
Case Colour Black | ||
Manufacturer Part No. MR-LB6H-W | ||
Terminal Type Screw | ||
- COO (Country of Origin):
- TW
