C & K Miniature Push Button Switch, Momentary, PCB, SPST
- RS Stock No.:
- 174-5984
- Mfr. Part No.:
- EP11SD1ABE
- Brand:
- C & K
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 174-5984
- Mfr. Part No.:
- EP11SD1ABE
- Brand:
- C & K
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | C & K | |
| Switch Operation | Momentary | |
| Illuminated | No | |
| Mounting Type | PCB | |
| Contact Configuration | SPST | |
| Contact Current Rating | 400 mA @ 20 V | |
| Contact Material | Gold | |
| Manufacturer Part No. | EP11SD1ABE | |
| Terminal Type | Right Angle Through Hole | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Switch Operation Momentary | ||
Illuminated No | ||
Mounting Type PCB | ||
Contact Configuration SPST | ||
Contact Current Rating 400 mA @ 20 V | ||
Contact Material Gold | ||
Manufacturer Part No. EP11SD1ABE | ||
Terminal Type Right Angle Through Hole | ||
