C & K Push Button Switch, Momentary, PCB, SPDT, 20V ac/dc
- RS Stock No.:
- 174-2474
- Mfr. Part No.:
- E125SD1ABE
- Brand:
- C & K
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 174-2474
- Mfr. Part No.:
- E125SD1ABE
- Brand:
- C & K
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | C & K | |
| Switch Operation | Momentary | |
| Illuminated | No | |
| Mounting Type | PCB | |
| Contact Configuration | SPDT | |
| Voltage Rating | 20V ac/dc | |
| Contact Current Rating | 400 mA @ 20 V | |
| Contact Material | Gold Over Nickel Plated Copper Alloy | |
| Manufacturer Part No. | E125SD1ABE | |
| Terminal Type | Through Hole | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Switch Operation Momentary | ||
Illuminated No | ||
Mounting Type PCB | ||
Contact Configuration SPDT | ||
Voltage Rating 20V ac/dc | ||
Contact Current Rating 400 mA @ 20 V | ||
Contact Material Gold Over Nickel Plated Copper Alloy | ||
Manufacturer Part No. E125SD1ABE | ||
Terminal Type Through Hole | ||
