Schurter Illuminated Push Button Switch, Momentary, Panel Mount, 22.2mm Cutout, SPST, Red LED, 48V dc
- RS Stock No.:
- 173-9913
- Mfr. Part No.:
- 1241.2855
- Brand:
- Schurter
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 173-9913
- Mfr. Part No.:
- 1241.2855
- Brand:
- Schurter
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Switch Operation | Momentary | |
| Illuminated | Yes | |
| Panel Cut Out Diameter | 22.2mm | |
| Mounting Type | Panel Mount | |
| Contact Configuration | SPST | |
| Voltage Rating | 48V dc | |
| LED Colour | Red | |
| Contact Current Rating | 125 mA @ 48 V dc | |
| Manufacturer Part No. | 1241.2855 | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Switch Operation Momentary | ||
Illuminated Yes | ||
Panel Cut Out Diameter 22.2mm | ||
Mounting Type Panel Mount | ||
Contact Configuration SPST | ||
Voltage Rating 48V dc | ||
LED Colour Red | ||
Contact Current Rating 125 mA @ 48 V dc | ||
Manufacturer Part No. 1241.2855 | ||
