ITW H48M Series Illuminated Push Button Switch, Momentary, Panel Mount, 19.56mm Cutout, SPDT, White LED, 250V ac, IP67
- RS Stock No.:
- 173-8592
- Mfr. Part No.:
- H48M-113W4044
- Brand:
- ITW
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 173-8592
- Mfr. Part No.:
- H48M-113W4044
- Brand:
- ITW
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITW | |
| Switch Operation | Momentary | |
| Illuminated | Yes | |
| Panel Cut Out Diameter | 19.56mm | |
| Mounting Type | Panel Mount | |
| Contact Configuration | SPDT | |
| Voltage Rating | 250V ac | |
| LED Colour | White | |
| IP Rating | IP67 | |
| Series | H48M | |
| Contact Current Rating | 10 A | |
| Contact Material | Silver | |
| Contact AC Voltage Rating | 250V | |
| Manufacturer Part No. | H48M-113W4044 | |
| Legend | Standby Symbol | |
| Contact DC Voltage Rating | 28V | |
| Case Colour | Stainless Steel | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +85°C | |
| Operating Temperature Range | -25 → +85°C | |
| Terminal Type | Solder | |
| Select all | ||
|---|---|---|
Brand ITW | ||
Switch Operation Momentary | ||
Illuminated Yes | ||
Panel Cut Out Diameter 19.56mm | ||
Mounting Type Panel Mount | ||
Contact Configuration SPDT | ||
Voltage Rating 250V ac | ||
LED Colour White | ||
IP Rating IP67 | ||
Series H48M | ||
Contact Current Rating 10 A | ||
Contact Material Silver | ||
Contact AC Voltage Rating 250V | ||
Manufacturer Part No. H48M-113W4044 | ||
Legend Standby Symbol | ||
Contact DC Voltage Rating 28V | ||
Case Colour Stainless Steel | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +85°C | ||
Operating Temperature Range -25 → +85°C | ||
Terminal Type Solder | ||
- COO (Country of Origin):
- TW
