ITW 48M Series Illuminated Push Button Switch, Latching, Panel Mount, 19.43mm Cutout, SPST, Red LED, 48V dc, IP67
- RS Stock No.:
- 173-8559
- Mfr. Part No.:
- 48M 611R
- Brand:
- ITW
Stock information currently inaccessible
- RS Stock No.:
- 173-8559
- Mfr. Part No.:
- 48M 611R
- Brand:
- ITW
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITW | |
| Switch Operation | Latching | |
| Illuminated | Yes | |
| Panel Cut Out Diameter | 19.43mm | |
| Mounting Type | Panel Mount | |
| Contact Configuration | SPST | |
| Voltage Rating | 48V dc | |
| LED Colour | Red | |
| IP Rating | IP67 | |
| Series | 48M | |
| Contact Current Rating | 250 mA @ 12 V dc | |
| Contact Material | Gold Plated | |
| Manufacturer Part No. | 48M 611R | |
| Case Colour | Stainless Steel | |
| Contact DC Voltage Rating | 48V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +85°C | |
| Operating Temperature Range | -25 → +85°C | |
| Terminal Type | PC Pin | |
| Select all | ||
|---|---|---|
Brand ITW | ||
Switch Operation Latching | ||
Illuminated Yes | ||
Panel Cut Out Diameter 19.43mm | ||
Mounting Type Panel Mount | ||
Contact Configuration SPST | ||
Voltage Rating 48V dc | ||
LED Colour Red | ||
IP Rating IP67 | ||
Series 48M | ||
Contact Current Rating 250 mA @ 12 V dc | ||
Contact Material Gold Plated | ||
Manufacturer Part No. 48M 611R | ||
Case Colour Stainless Steel | ||
Contact DC Voltage Rating 48V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +85°C | ||
Operating Temperature Range -25 → +85°C | ||
Terminal Type PC Pin | ||
