ITW Switches 47 Series Push Button Switch, Momentary, Panel Mount, 14.22mm Cutout, SPST, Clear LED, 28V dc, IP67
- RS Stock No.:
- 173-8545
- Mfr. Part No.:
- 47-1111
- Brand:
- ITW Switches
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 173-8545
- Mfr. Part No.:
- 47-1111
- Brand:
- ITW Switches
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITW Switches | |
| Switch Operation | Momentary | |
| Illuminated | No | |
| Panel Cut Out Diameter | 14.22mm | |
| Series | 47 | |
| Mounting Type | Panel Mount | |
| Push Button Colour | Black | |
| Contact Configuration | SPST | |
| Voltage Rating | 28V dc | |
| Push Button Style | Dome | |
| LED Colour | Clear | |
| IP Rating | IP67 | |
| Contact Current Rating | 20 mA @ 28 V dc | |
| Contact Material | Silver | |
| Manufacturer Part No. | 47-1111 | |
| Case Colour | Black | |
| Minimum Operating Temperature | -40°C | |
| Terminal Type | PC Pin | |
| Maximum Operating Temperature | +85°C | |
| Operating Temperature Range | -40 → +85°C | |
| Select all | ||
|---|---|---|
Brand ITW Switches | ||
Switch Operation Momentary | ||
Illuminated No | ||
Panel Cut Out Diameter 14.22mm | ||
Series 47 | ||
Mounting Type Panel Mount | ||
Push Button Colour Black | ||
Contact Configuration SPST | ||
Voltage Rating 28V dc | ||
Push Button Style Dome | ||
LED Colour Clear | ||
IP Rating IP67 | ||
Contact Current Rating 20 mA @ 28 V dc | ||
Contact Material Silver | ||
Manufacturer Part No. 47-1111 | ||
Case Colour Black | ||
Minimum Operating Temperature -40°C | ||
Terminal Type PC Pin | ||
Maximum Operating Temperature +85°C | ||
Operating Temperature Range -40 → +85°C | ||
- COO (Country of Origin):
- BZ
