Schurter Push Button Switch, Momentary, Panel Mount, 19mm Cutout, SPDT, 250V ac, IP67
- RS Stock No.:
- 173-7947
- Mfr. Part No.:
- 1241.6622.5120065
- Brand:
- Schurter
Stock information currently inaccessible
- RS Stock No.:
- 173-7947
- Mfr. Part No.:
- 1241.6622.5120065
- Brand:
- Schurter
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Switch Operation | Momentary | |
| Illuminated | No | |
| Panel Cut Out Diameter | 19mm | |
| Mounting Type | Panel Mount | |
| Contact Configuration | SPDT | |
| Voltage Rating | 250V ac | |
| IP Rating | IP67 | |
| Contact Current Rating | 5 A @ 125 V ac | |
| Case Colour | Green | |
| Manufacturer Part No. | 1241.6622.5120065 | |
| Legend | On | |
| Terminal Type | Tab | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Switch Operation Momentary | ||
Illuminated No | ||
Panel Cut Out Diameter 19mm | ||
Mounting Type Panel Mount | ||
Contact Configuration SPDT | ||
Voltage Rating 250V ac | ||
IP Rating IP67 | ||
Contact Current Rating 5 A @ 125 V ac | ||
Case Colour Green | ||
Manufacturer Part No. 1241.6622.5120065 | ||
Legend On | ||
Terminal Type Tab | ||
- COO (Country of Origin):
- DE
