Siemens SIRIUS ACT Series Illuminated Push Button Complete Unit, Panel Mount, 22mm Cutout, SPST
- RS Stock No.:
- 173-6785
- Mfr. Part No.:
- 3SU1132-0AB30-1BA0
- Brand:
- Siemens
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£16.56
(exc. VAT)
£19.87
(inc. VAT)
- RS Stock No.:
- 173-6785
- Mfr. Part No.:
- 3SU1132-0AB30-1BA0
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Illuminated | Yes | |
| Series | SIRIUS ACT | |
| Panel Cut Out Diameter | 22mm | |
| Mounting Type | Panel Mount | |
| Push Button Colour | Yellow | |
| Contact Configuration | SPST | |
| Push Button Style | Round | |
| Push Button Diameter | 29.45mm | |
| Push Button Material | Plastic | |
| Manufacturer Part No. | 3SU1132-0AB30-1BA0 | |
| Terminal Type | Screw | |
| Maximum AC Voltage | 500V | |
| Minimum Operating Temperature | -25°C | |
| Body Material | Plastic | |
| Maximum DC Voltage | 500V | |
| Maximum Operating Temperature | +70°C | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Illuminated Yes | ||
Series SIRIUS ACT | ||
Panel Cut Out Diameter 22mm | ||
Mounting Type Panel Mount | ||
Push Button Colour Yellow | ||
Contact Configuration SPST | ||
Push Button Style Round | ||
Push Button Diameter 29.45mm | ||
Push Button Material Plastic | ||
Manufacturer Part No. 3SU1132-0AB30-1BA0 | ||
Terminal Type Screw | ||
Maximum AC Voltage 500V | ||
Minimum Operating Temperature -25°C | ||
Body Material Plastic | ||
Maximum DC Voltage 500V | ||
Maximum Operating Temperature +70°C | ||
- COO (Country of Origin):
- DE
Siemens pushbutton Complete Unit
The Siemens SIRIUS ACT single pole normally open (SPNO) panel mount illuminated pushbutton has a 22mm cut-out diameter. Its body is made of plastic with metal front ring and is round in shape. It has an LED module with an integrated LED.
Features and Benefits
• 1-NO contact
• Available in yellow colour
• Connection is screw terminal
• Flat style button
• Operating temperature ranges between -25°C and 70°C
• Operating voltage ranges up to 500VAC/VDC
• Switching method is momentary with a holder
• Available in yellow colour
• Connection is screw terminal
• Flat style button
• Operating temperature ranges between -25°C and 70°C
• Operating voltage ranges up to 500VAC/VDC
• Switching method is momentary with a holder
Applications
• Hazardous areas
• Marine applications
• Safety emergency stop pushbutton
• Standard industrial applications
• Marine applications
• Safety emergency stop pushbutton
• Standard industrial applications
Certifications
• EC/EN 60947-1 certified
• IEC/EN 60947-5-1 certified
• IEC/EN 60947-5-5 certified
• IP20 rated
• IP66 rated
• IP67 rated
• IP69 rated
• IP69K rated
• IEC/EN 60947-5-1 certified
• IEC/EN 60947-5-5 certified
• IP20 rated
• IP66 rated
• IP67 rated
• IP69 rated
• IP69K rated

