Idec Push Button Switch
- RS Stock No.:
- 170-8467
- Mfr. Part No.:
- LBW6ML-M1T64PW
- Brand:
- Idec
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 170-8467
- Mfr. Part No.:
- LBW6ML-M1T64PW
- Brand:
- Idec
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Manufacturer Part No. | LBW6ML-M1T64PW | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Manufacturer Part No. LBW6ML-M1T64PW | ||
- COO (Country of Origin):
- JP
Flush bezel projects only 2 mm from front of panel. Standard bezel with only a panel depth of 27.9 mm. Removable contact blocks ideal for single board mounting.
Pushbuttons, selector switches, and key selector switches with up to 3PDT contacts.
Wave keys are used for key selector switches to prevent duplication of keys. Six different keys are available besides standard key.
Black or metallic flush bezels available.
Bright and clear illumination surface. LED illumination.
Gold-clad, cross-bar contact, or high-capacity silver contacts.
Wave keys are used for key selector switches to prevent duplication of keys. Six different keys are available besides standard key.
Black or metallic flush bezels available.
Bright and clear illumination surface. LED illumination.
Gold-clad, cross-bar contact, or high-capacity silver contacts.
Flush Silhouette LBW Series Illuminated Pushbuttons Round Momentary LBW6ML-M1T64PW
