EAO Series 45 Series Illuminated Actuator, Panel Mount, 22.3mm Cutout, Green LED, 500V ac/dc, IP20, IP40, IP66, IP67,

Unavailable
RS will no longer stock this product.
RS Stock No.:
169-7082
Mfr. Part No.:
45-2T07.10H0.000
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Illuminated

Yes

Panel Cut Out Diameter

22.3mm

Mounting Type

Panel Mount

Voltage Rating

500V ac/dc

LED Colour

Green

IP Rating

IP20, IP40, IP66, IP67, IP69K

Series

Series 45

Contact Current Rating

10 A

Contact Material

Silver Alloy

Manufacturer Part No.

45-2T07.10H0.000

Case Colour

Black

Contact AC Voltage Rating

500V

Contact DC Voltage Rating

500V

Terminal Type

Plug In

COO (Country of Origin):
CN
EAO’s Series 45 unites an extremely broad range of machine operating functions with outstanding technical properties. In principle, the Series 45 is suitable for all sectors of industry. It is particularly useful wherever machinery may be exposed to exceptional external influences. Learn more about the wealth of possible applications, functions and features of the robustly built products in the Series 45.

Comprehensive and modular series
Rugged in use
Easy to assemble and use
Modern design with many options
Value added services
Long service life (up to 10m switching cycles, depending on function)
Food and beverage
Packaging systems
CNC machinery
Textile production
Plus many further applications