EAO Series 45 Series Illuminated Actuator, Panel Mount, 22.3mm Cutout, Red LED, 500V ac/dc, IP20, IP40, IP66, IP67,
- RS Stock No.:
- 169-7081
- Mfr. Part No.:
- 45-2T07.10E0.000
- Brand:
- EAO
Stock information currently inaccessible
- RS Stock No.:
- 169-7081
- Mfr. Part No.:
- 45-2T07.10E0.000
- Brand:
- EAO
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Illuminated | Yes | |
| Panel Cut Out Diameter | 22.3mm | |
| Mounting Type | Panel Mount | |
| Voltage Rating | 500V ac/dc | |
| LED Colour | Red | |
| IP Rating | IP20, IP40, IP66, IP67, IP69K | |
| Series | Series 45 | |
| Contact Current Rating | 10 A | |
| Contact Material | Silver Alloy | |
| Contact AC Voltage Rating | 500V | |
| Contact DC Voltage Rating | 500V | |
| Manufacturer Part No. | 45-2T07.10E0.000 | |
| Case Colour | Black | |
| Terminal Type | Plug In | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Illuminated Yes | ||
Panel Cut Out Diameter 22.3mm | ||
Mounting Type Panel Mount | ||
Voltage Rating 500V ac/dc | ||
LED Colour Red | ||
IP Rating IP20, IP40, IP66, IP67, IP69K | ||
Series Series 45 | ||
Contact Current Rating 10 A | ||
Contact Material Silver Alloy | ||
Contact AC Voltage Rating 500V | ||
Contact DC Voltage Rating 500V | ||
Manufacturer Part No. 45-2T07.10E0.000 | ||
Case Colour Black | ||
Terminal Type Plug In | ||
- COO (Country of Origin):
- CN
EAOs Series 45 unites an extremely broad range of machine operating functions with outstanding technical properties. In principle, the Series 45 is suitable for all sectors of industry. It is particularly useful wherever machinery may be exposed to exceptional external influences. Learn more about the wealth of possible applications, functions and features of the robustly built products in the Series 45.
Comprehensive and modular series
Rugged in use
Easy to assemble and use
Modern design with many options
Value added services
Long service life (up to 10m switching cycles, depending on function)
Food and beverage
Packaging systems
CNC machinery
Textile production
Plus many further applications
Rugged in use
Easy to assemble and use
Modern design with many options
Value added services
Long service life (up to 10m switching cycles, depending on function)
Food and beverage
Packaging systems
CNC machinery
Textile production
Plus many further applications
