Idec CW Series Illuminated Push Button, Panel Mount, 22.3mm Cutout, SPST, IP65

Stock information currently inaccessible
RS Stock No.:
168-2777
Mfr. Part No.:
CW4L-A2E10Q4R
Brand:
Idec
Find similar products by selecting one or more attributes.
Select all

Brand

Idec

Illuminated

Yes

Panel Cut Out Diameter

22.3mm

Mounting Type

Panel Mount

Push Button Colour

Red

Contact Configuration

SPST

Push Button Style

Extended

IP Rating

IP65

Push Button Diameter

28mm

Series

CW

Push Button Material

Plastic

Manufacturer Part No.

CW4L-A2E10Q4R

Maximum AC Voltage

24V

Body Material

Plastic

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-25°C

Maximum DC Voltage

24V

Terminal Type

Screw

COO (Country of Origin):
JP
The CW series gives a sleek, stylish image to your machines or control panels. The surface is safer with less chance of unexpected operation or accidents by hitting the projections, and also is cleaner with less dust build-up.

Flush silhouette switches
34.5mm depth behind the panel
locking removable contacts
Metallic/Block plastic bezels
light duty switches

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy