Idec CW Series Illuminated Push Button, Panel Mount, 22.3mm Cutout, SPST, IP65

Unavailable
RS will no longer stock this product.
RS Stock No.:
168-2737
Mfr. Part No.:
CW4L-M1E01Q4G
Brand:
Idec
Find similar products by selecting one or more attributes.
Select all

Brand

Idec

Illuminated

Yes

Panel Cut Out Diameter

22.3mm

Mounting Type

Panel Mount

Push Button Colour

Green

Contact Configuration

SPST

Push Button Style

Flush

IP Rating

IP65

Push Button Diameter

28mm

Series

CW

Push Button Material

Plastic

Manufacturer Part No.

CW4L-M1E01Q4G

Minimum Operating Temperature

-25°C

Terminal Type

Screw

Body Material

Metal

Maximum AC Voltage

24V

Maximum Operating Temperature

+55°C

Maximum DC Voltage

24V

COO (Country of Origin):
JP
The CW series gives a sleek, stylish image to your machines or control panels. The surface is safer with less chance of unexpected operation or accidents by hitting the projections, and also is cleaner with less dust build-up.

Flush silhouette switches
34.5mm depth behind the panel
locking removable contacts
Metallic/Block plastic bezels
light duty switches