Idec CW Series Illuminated Push Button, Panel Mount, 22.3mm Cutout, SPST, IP65

Subtotal (1 unit)*

£8.55

(exc. VAT)

£10.26

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£8.55

*price indicative

RS Stock No.:
168-2727
Mfr. Part No.:
CW4B-A1E10B
Brand:
Idec
Find similar products by selecting one or more attributes.
Select all

Brand

Idec

Illuminated

Yes

Panel Cut Out Diameter

22.3mm

Mounting Type

Panel Mount

Push Button Colour

Black

Contact Configuration

SPST

Push Button Style

Flush

IP Rating

IP65

Push Button Diameter

28mm

Series

CW

Push Button Material

Plastic

Manufacturer Part No.

CW4B-A1E10B

Maximum Operating Temperature

+55°C

Body Material

Metal

Terminal Type

Screw

Minimum Operating Temperature

-25°C

COO (Country of Origin):
JP
The CW series gives a sleek, stylish image to your machines or control panels. The surface is safer with less chance of unexpected operation or accidents by hitting the projections, and also is cleaner with less dust build-up.

Flush silhouette switches
34.5mm depth behind the panel
locking removable contacts
Metallic/Block plastic bezels
light duty switches