Idec CW Series Illuminated Push Button, Panel Mount, 22.3mm Cutout, IP66
- RS Stock No.:
- 168-2720
- Mfr. Part No.:
- CW1P-1EQM4Y
- Brand:
- Idec
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 168-2720
- Mfr. Part No.:
- CW1P-1EQM4Y
- Brand:
- Idec
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Illuminated | Yes | |
| Panel Cut Out Diameter | 22.3mm | |
| Mounting Type | Panel Mount | |
| Push Button Colour | Yellow | |
| Push Button Style | Flush | |
| IP Rating | IP66 | |
| Push Button Diameter | 28mm | |
| Push Button Material | Plastic | |
| Series | CW | |
| Manufacturer Part No. | CW1P-1EQM4Y | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Maximum DC Voltage | 230 / 240V | |
| Maximum AC Voltage | 230 / 240V | |
| Body Material | Plastic | |
| Maximum Operating Temperature | +55°C | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Illuminated Yes | ||
Panel Cut Out Diameter 22.3mm | ||
Mounting Type Panel Mount | ||
Push Button Colour Yellow | ||
Push Button Style Flush | ||
IP Rating IP66 | ||
Push Button Diameter 28mm | ||
Push Button Material Plastic | ||
Series CW | ||
Manufacturer Part No. CW1P-1EQM4Y | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Maximum DC Voltage 230 / 240V | ||
Maximum AC Voltage 230 / 240V | ||
Body Material Plastic | ||
Maximum Operating Temperature +55°C | ||
- COO (Country of Origin):
- JP
The CW series gives a sleek, stylish image to your machines or control panels. The surface is safer with less chance of unexpected operation or accidents by hitting the projections, and also is cleaner with less dust build-up.
Flush silhouette switches
34.5mm depth behind the panel
locking removable contacts
Metallic/Block plastic bezels
light duty switches
34.5mm depth behind the panel
locking removable contacts
Metallic/Block plastic bezels
light duty switches
