Idec YW Series Illuminated Push Button Complete Unit, Panel Mount, 22mm Cutout, SPST, IP65
- RS Stock No.:
- 168-2610
- Mfr. Part No.:
- YW1L-M4E10QM3A
- Brand:
- Idec
Stock information currently inaccessible
- RS Stock No.:
- 168-2610
- Mfr. Part No.:
- YW1L-M4E10QM3A
- Brand:
- Idec
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Illuminated | Yes | |
| Series | YW | |
| Panel Cut Out Diameter | 22mm | |
| Mounting Type | Panel Mount | |
| Push Button Colour | Amber | |
| Contact Configuration | SPST | |
| Push Button Style | Mushroom | |
| IP Rating | IP65 | |
| Push Button Diameter | 40mm | |
| Push Button Material | Plastic | |
| Manufacturer Part No. | YW1L-M4E10QM3A | |
| Terminal Type | Screw | |
| Body Material | Plastic | |
| Minimum Operating Temperature | -20°C | |
| Maximum DC Voltage | 230 / 240V | |
| Maximum AC Voltage | 230 / 240V | |
| Maximum Operating Temperature | +55°C | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Illuminated Yes | ||
Series YW | ||
Panel Cut Out Diameter 22mm | ||
Mounting Type Panel Mount | ||
Push Button Colour Amber | ||
Contact Configuration SPST | ||
Push Button Style Mushroom | ||
IP Rating IP65 | ||
Push Button Diameter 40mm | ||
Push Button Material Plastic | ||
Manufacturer Part No. YW1L-M4E10QM3A | ||
Terminal Type Screw | ||
Body Material Plastic | ||
Minimum Operating Temperature -20°C | ||
Maximum DC Voltage 230 / 240V | ||
Maximum AC Voltage 230 / 240V | ||
Maximum Operating Temperature +55°C | ||
- COO (Country of Origin):
- CN
From miniature pilot lights and industrial switches that mount into 8mm panel cut outs through full size industrial switches that mount into 30mm cutouts, we have an industrial switch or indicator for almost any application. Terminations include solder / quick connect terminals, screw terminals, or PC board pins for direct board mounting. Miniature models use snap action gold plated contacts for superior low level switching, whereas larger models use slow-make, double break contacts for switching heavier loads, up to 10A.
Compact and light-weight
Finger-safe screw terminals
Finger-safe screw terminals
22MM YW Series Illuminated Pushbuttons (Plastic Bezel) Momentary Extended LED
