Idec YW Series Illuminated Push Button Complete Unit, Panel Mount, 22mm Cutout, SPST, IP65
- RS Stock No.:
- 168-2571
- Mfr. Part No.:
- YW1L-A4E10Q4R
- Brand:
- Idec
Stock information currently inaccessible
- RS Stock No.:
- 168-2571
- Mfr. Part No.:
- YW1L-A4E10Q4R
- Brand:
- Idec
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Illuminated | Yes | |
| Panel Cut Out Diameter | 22mm | |
| Series | YW | |
| Mounting Type | Panel Mount | |
| Push Button Colour | Red | |
| Contact Configuration | SPST | |
| Push Button Style | Mushroom | |
| IP Rating | IP65 | |
| Push Button Diameter | 40mm | |
| Push Button Material | Plastic | |
| Manufacturer Part No. | YW1L-A4E10Q4R | |
| Minimum Operating Temperature | -20°C | |
| Maximum DC Voltage | 24V | |
| Maximum Operating Temperature | +55°C | |
| Terminal Type | Screw | |
| Body Material | Plastic | |
| Maximum AC Voltage | 24V | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Illuminated Yes | ||
Panel Cut Out Diameter 22mm | ||
Series YW | ||
Mounting Type Panel Mount | ||
Push Button Colour Red | ||
Contact Configuration SPST | ||
Push Button Style Mushroom | ||
IP Rating IP65 | ||
Push Button Diameter 40mm | ||
Push Button Material Plastic | ||
Manufacturer Part No. YW1L-A4E10Q4R | ||
Minimum Operating Temperature -20°C | ||
Maximum DC Voltage 24V | ||
Maximum Operating Temperature +55°C | ||
Terminal Type Screw | ||
Body Material Plastic | ||
Maximum AC Voltage 24V | ||
- COO (Country of Origin):
- CN
Compact and light-weight
finger-safe screw terminals
Emergency stop switches feature safety lock mechanism, direct opening action, and safe pushbutton design.
Separate contact block makes installation and removal easy. Pilot lights feature a large lens for a wide viewing angle.
Matted surfaces on the buttons, lenses, and bezels reduce reflection of ambient light.
finger-safe screw terminals
Emergency stop switches feature safety lock mechanism, direct opening action, and safe pushbutton design.
Separate contact block makes installation and removal easy. Pilot lights feature a large lens for a wide viewing angle.
Matted surfaces on the buttons, lenses, and bezels reduce reflection of ambient light.
