Idec YW Series Illuminated Push Button Complete Unit, Panel Mount, 22mm Cutout, SPST, IP65

Stock information currently inaccessible
RS Stock No.:
168-2568
Mfr. Part No.:
YW1L-A4E10Q4A
Brand:
Idec
Find similar products by selecting one or more attributes.
Select all

Brand

Idec

Illuminated

Yes

Series

YW

Panel Cut Out Diameter

22mm

Mounting Type

Panel Mount

Push Button Colour

Amber

Contact Configuration

SPST

Push Button Style

Mushroom

IP Rating

IP65

Push Button Diameter

40mm

Push Button Material

Plastic

Manufacturer Part No.

YW1L-A4E10Q4A

Maximum DC Voltage

24V

Minimum Operating Temperature

-20°C

Body Material

Plastic

Maximum Operating Temperature

+55°C

Terminal Type

Screw

Maximum AC Voltage

24V

COO (Country of Origin):
JP
Compact and light-weight
finger-safe screw terminals
Emergency stop switches feature safety lock mechanism, direct opening action, and safe pushbutton design.
Separate contact block makes installation and removal easy. Pilot lights feature a large lens for a wide viewing angle.
Matted surfaces on the buttons, lenses, and bezels reduce reflection of ambient light.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy