Idec YW Series Push Button Complete Unit, Panel Mount, 22mm Cutout, SPST, IP65
- RS Stock No.:
- 168-2539
- Mfr. Part No.:
- YW1B-M2E10Y
- Brand:
- Idec
Stock information currently inaccessible
- RS Stock No.:
- 168-2539
- Mfr. Part No.:
- YW1B-M2E10Y
- Brand:
- Idec
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Illuminated | No | |
| Series | YW | |
| Panel Cut Out Diameter | 22mm | |
| Mounting Type | Panel Mount | |
| Push Button Colour | Yellow | |
| Contact Configuration | SPST | |
| Push Button Style | Round | |
| IP Rating | IP65 | |
| Push Button Diameter | 23.6mm | |
| Push Button Material | Plastic | |
| Manufacturer Part No. | YW1B-M2E10Y | |
| Maximum Operating Temperature | +55°C | |
| Body Material | Plastic | |
| Minimum Operating Temperature | -20°C | |
| Terminal Type | Screw | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Illuminated No | ||
Series YW | ||
Panel Cut Out Diameter 22mm | ||
Mounting Type Panel Mount | ||
Push Button Colour Yellow | ||
Contact Configuration SPST | ||
Push Button Style Round | ||
IP Rating IP65 | ||
Push Button Diameter 23.6mm | ||
Push Button Material Plastic | ||
Manufacturer Part No. YW1B-M2E10Y | ||
Maximum Operating Temperature +55°C | ||
Body Material Plastic | ||
Minimum Operating Temperature -20°C | ||
Terminal Type Screw | ||
IDEC uses distinguished approach towards the design and manufacturing of its emergency stop switches. IDEC offers variety of E-Stops categorized by various sizes and features which are best suited for your unique project needs.
Compact and light-weight
finger-safe screw terminals
Emergency stop switches feature safety lock mechanism, direct opening action, and safe pushbutton design.
Separate contact block makes installation and removal easy. Pilot lights feature a large lens for a wide viewing angle.
Matted surfaces on the buttons, lenses, and bezels reduce reflection of ambient light.
finger-safe screw terminals
Emergency stop switches feature safety lock mechanism, direct opening action, and safe pushbutton design.
Separate contact block makes installation and removal easy. Pilot lights feature a large lens for a wide viewing angle.
Matted surfaces on the buttons, lenses, and bezels reduce reflection of ambient light.
22MM YW Series Pushbuttons (Plastic Bezel) Momentary Extended
