Idec YW Series Illuminated Push Button Complete Unit, Panel Mount, 22mm Cutout, SPST, IP65

Unavailable
RS will no longer stock this product.
RS Stock No.:
168-2524
Mfr. Part No.:
YW1B-A2E10R
Brand:
Idec
Find similar products by selecting one or more attributes.
Select all

Brand

Idec

Illuminated

Yes

Panel Cut Out Diameter

22mm

Series

YW

Mounting Type

Panel Mount

Push Button Colour

Red

Contact Configuration

SPST

Push Button Style

Extended

IP Rating

IP65

Push Button Diameter

23.6mm

Push Button Material

Plastic

Manufacturer Part No.

YW1B-A2E10R

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+55°C

Terminal Type

Screw

Body Material

Plastic

COO (Country of Origin):
JP
IDEC uses distinguished approach towards the design and manufacturing of its emergency stop switches. IDEC offers variety of E-Stops categorized by various sizes and features which are best suited for your unique project needs.

Compact and light-weight
finger-safe screw terminals
Emergency stop switches feature safety lock mechanism, direct opening action, and safe pushbutton design.
Separate contact block makes installation and removal easy. Pilot lights feature a large lens for a wide viewing angle.
Matted surfaces on the buttons, lenses, and bezels reduce reflection of ambient light.

22MM YW Series Pushbuttons (Plastic Bezel) Maintained Extended