KNITTER-SWITCH Illuminated Vandal Proof Push Button Switch, Momentary, Panel Mount, DPDT, Yellow LED, 28 V dc, 250V ac,

Stock information currently inaccessible
RS Stock No.:
164-9514
Mfr. Part No.:
MAV19A0F20E-524-JR
Brand:
KNITTER-SWITCH
Find similar products by selecting one or more attributes.
Select all

Brand

KNITTER-SWITCH

Switch Operation

Momentary

Illuminated

Yes

Mounting Type

Panel Mount

Push Button Colour

Silver

Contact Configuration

DPDT

Voltage Rating

28 V dc, 250V ac

Push Button Style

Round

LED Colour

Yellow

IP Rating

IP67

Contact Current Rating

3 A

Contact Material

Brass

Contact AC Voltage Rating

250V

Contact DC Voltage Rating

28V

Manufacturer Part No.

MAV19A0F20E-524-JR

Terminal Type

Solder Lug

COO (Country of Origin):
CN
The Knitter-Switch MAV19 series, double pole double throw (DPDT), momentary yellow LED recessed push button switch has M19x1 bushing size, 250V AC & 28V DC contact voltage rating and 3A contact current rating.

Stainless steel button material
Ring shape lens style
IP67 protection rating
Solder lugs terminals
Gold flash over silver solder tab surface
Operating temperature ranging from -20 °C to +55 °C
LED voltage : 24 V, ca. 12 mA

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy