C & K Push Button Switch, Momentary, PCB, SPDT, 20V ac/dc

Unavailable
RS will no longer stock this product.
RS Stock No.:
161-2371
Mfr. Part No.:
TP12SH9AVBE
Brand:
C & K
Find similar products by selecting one or more attributes.
Select all

Brand

C & K

Switch Operation

Momentary

Illuminated

No

Mounting Type

PCB

Contact Configuration

SPDT

Voltage Rating

20V ac/dc

Contact Current Rating

400 mA @ 20 V ac/dc

Contact Material

Copper Alloy

Contact DC Voltage Rating

20V

Contact AC Voltage Rating

20V

Manufacturer Part No.

TP12SH9AVBE

Terminal Type

PCB Pin

C&K’s extensive range of miniature, sub miniature and ultra-miniature pushbuttons for printed circuit board, surface mount and panel mount applications include momentary and latching versions with the widest selection of actuator styles, shapes and colours. Available in SPST, SPDT, DPST and DPDT functions, C&K pushbuttons are also available in illuminated, sealed and low-profile configurations, and with smd, threaded or snap-in mounting options.

Epoxy terminal seal-compatible with bottom wash cleaning
Sub miniature size - capable of switching 1 AMP
Snap-in front panel mounting available
Typical Applications
Telecommunications & networking equipment
Instrumentation & controls
Computers & peripherals